The EVA-7M-0 is a commercial extended temperature range IC with 43 terminals, operating from -30 to 75°C. It is designed for use with a 3.3V supply voltage. The device is packaged in a 7x7mm LGA-43 package. The IC has a single function and is classified as a specialized telecom IC.
U-Blox EVA-7M-0 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 43 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXMA-B43 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for U-Blox EVA-7M-0 to view detailed technical specifications.
No datasheet is available for this part.