The LARA-R211-02B-02 is a cellular IC with a maximum operating temperature of 65°C and a minimum operating temperature of -20°C. It has 100 terminals and is available in a 24mm wide, 26mm long package. The IC operates at a nominal supply voltage of 3.8V and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
U-Blox LARA-R211-02B-02 technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N100 |
| Width | 24 |
| Length | 26 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |