The U-Blox LARA-R280-02B-03 is a cellular IC with a maximum operating temperature of 65 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 100 terminals and a nominal supply voltage of 3.8 volts. The device is packaged in a JEDEC R-XXMA-N100 type package, measuring 24mm in width and 26mm in length.
U-Blox LARA-R280-02B-03 technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N100 |
| Width | 24 |
| Length | 26 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.