Telecom Circuit, 1-Func, 33.20 X 22.40 MM, 2.60 MM HEIGHT, ROHS COMPLIANT, PACKAGE-76
U-Blox LISA-U200-01S-00 technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 76 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQMA-N76 |
| Width | 22.4 |
| Length | 33.2 |
| Pin Count | 76 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 3.8 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.