GSM/HSPA+ Cellular Module 800MHz/850MHz/900MHz/1900MHz/2100MHz AMR/M2M
U-Blox LISA-U201-03S technical specifications.
| Frequency Band | 800/850/900/1900/2100MHz |
| SIM Card | Yes |
| Generations and Technologies | GSM/HSPA+ |
| SMS Supported | Yes |
| Voice Supported | Yes |
| Protocols Supported | TCP/IP/UDP/FTP/HTTP/SSL |
| Solutions | AMR/M2M |
| Interface | UART/USB/SPI/DDC |
| Max Operating Supply Voltage | 4.4V |
| Typical Operating Supply Voltage | 3.8V |
| Min Operating Supply Voltage | 3.3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.