RF and Baseband Circuit, ROHS COMPLIANT, HERMETIC SEALED, LCC-18
U-Blox MAX-7W-0-000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N18 |
| Width | 9.7 |
| Length | 10.1 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 7A994 |
| Lead Free | Yes |
| HTS Code | 8526.91.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.