Industrial-grade telecom circuit, AEC-Q100 screened, featuring 1 function and 18 terminals in a DUAL position LCC-18 package. Operates across a -40°C to 85°C temperature range with a nominal supply voltage of 3V. Package dimensions are 9.7mm width and 10.1mm length.
U-Blox MAX-M8C-0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N18 |
| Width | 9.7 |
| Length | 10.1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for U-Blox MAX-M8C-0 to view detailed technical specifications.
No datasheet is available for this part.