The U-Blox MAX-M8C-0-10 is an industrial dual-function IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 18 terminals and a dual terminal position. The device is packaged in a R-XDMA-N18 type package, measuring 9.7mm in width and 10.1mm in length. It operates at a nominal supply voltage of 3V and meets AEC-Q100 screening level requirements.
U-Blox MAX-M8C-0-10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N18 |
| Width | 9.7 |
| Length | 10.1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for U-Blox MAX-M8C-0-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.