The MAX-M8W-0-10 is an industrial temperature single-chip GPS receiver with a nominal supply voltage of 3V. It features 18 terminals and operates within a temperature range of -40 to 85 degrees Celsius. The device is compliant with AEC-Q100 and is packaged in a 18-pin R-XDMA-N18. Its dimensions are 2.5mm in width and 10.1mm in length.
U-Blox MAX-M8W-0-10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N18 |
| Width | 2.5 |
| Length | 10.1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for U-Blox MAX-M8W-0-10 to view detailed technical specifications.
No datasheet is available for this part.