The NEO-M8L-03A from U-Blox is an industrial-grade dual-function IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 24 terminals and is available in a 24-pin R-XDMA-N24 package. The device operates at a nominal supply voltage of 3.3V and meets the AEC-Q100 screening level.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |