Industrial-grade telecom IC with 1 function, operating from -40°C to 85°C. Features a 24-terminal LCC package with dual terminal positions and a width of 12.2mm, length of 16mm. AEC-Q100 and TS 16949 screened for automotive applications, with a nominal supply voltage of 3V.
Sign in to ask questions about the U-Blox NEO-M8M-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
U-Blox NEO-M8M-0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N24 |
| Width | 12.2 |
| Length | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for U-Blox NEO-M8M-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.