Sign in to ask questions about the U-Blox NEO-M8N-0-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
U-Blox NEO-M8N-0-10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N24 |
| Width | 12.2 |
| Length | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Screening Level | AEC-Q100 |
| Typical Noise Figure (dB) | 1.5(Max) |
| Maximum Operating Frequency (MHz) | 1575.42 |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Typical Operating Supply Voltage (V) | 3 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for U-Blox NEO-M8N-0-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.