The NEO-M8U-0 is a single-chip GPS module from U-Blox, operating within a temperature range of -40 to 85 degrees Celsius. It features 24 terminals and a dual terminal position. The module is available in a 24-pin R-XDMA-N24 package, measuring 12.2mm in width and 16mm in length. It is designed for industrial applications and meets AEC-Q100 and TS 16949 standards.
Sign in to ask questions about the U-Blox NEO-M8U-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
U-Blox NEO-M8U-0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N24 |
| Width | 12.2 |
| Length | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for U-Blox NEO-M8U-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.