U-Blox SARA-R410M-52B technical specifications.
| SIM Card | Yes |
| Generations and Technologies | 3G |
| SMS Supported | Yes |
| Voice Supported | Yes |
| Protocols Supported | TCP/IP/UDP/FTP/HTTP/SSL |
| Solutions | M2M |
| Interface | UART/USB |
| Max Operating Supply Voltage | 4.3V |
| Typical Operating Supply Voltage | 3.8V |
| Min Operating Supply Voltage | 3.3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 96 |
| Package/Case | LGA Module |
No datasheet is available for this part.