This industrial telecom IC features a 3.8V supply voltage and operates within a temperature range of -40 to 85°C. It has 96 terminals and measures 16mm in width and 26mm in length. The JEDEC package code is R-XXMA-B96, indicating a specific package type. The IC is designed for industrial applications and has a single function.
U-Blox SARA-U201-03B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-B96 |
| Width | 16 |
| Length | 26 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for U-Blox SARA-U201-03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.