U-Blox SARA-U260-03S-01 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 96 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B96 |
| Width | 16 |
| Length | 26 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.