U-Blox TOBY-L280-03S-00 technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 152 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N152 |
| Width | 24.8 |
| Length | 35.6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for U-Blox TOBY-L280-03S-00 to view detailed technical specifications.
No datasheet is available for this part.