The U-Blox ZED-F9P-00B is a single-chip GNSS receiver with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 54 terminals positioned on the bottom and is packaged in a 17mm wide, 22mm long R-XBGA-N54 package. The device operates at a nominal supply voltage of 3 volts and meets AEC-Q100 screening level requirements. It is designed for industrial temperature applications and has a single function.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-N54 |
| Width | 17 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |