This industrial temperature quad-surface mount IC operates over a temperature range of -40 to 85 degrees Celsius. It features 54 terminals in a QUAD terminal position and is packaged in a 17mm wide, 22mm long LGA-54 package. The IC is designed to meet AEC-Q100 automotive screening level requirements and is powered by a nominal 3V supply voltage.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQMA-N54 |
| Width | 17 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |