The BMD-360-A-R is a stand-alone Bluetooth 5.1 Low Energy and IEEE 802.15.4 module based on the Nordic Semiconductor nRF52811 SoC. It features an integrated PCB trace antenna, internal DC-DC converter, and intelligent power control for high energy efficiency. The module is designed for cost-sensitive applications while providing a powerful ARM Cortex M4 processor and a complete RF solution without additional design requirements. It is footprint-compatible with other BMD-3 series modules like the BMD-300, 301, and 330.
U-BLOX AMERICA INC BMD-360-A-R technical specifications.
| Core | ARM Cortex M4 |
| Data Rate | 2Mbps |
| Operating Supply Voltage | 1.7 to 3.6V |
| Frequency Range | 2.36 to 2.5GHz |
| Output Power | 4dBm |
| Receiver Sensitivity | -97dBm |
| Flash Memory | 192kB |
| RAM | 24kB |
| Operating Temperature | -40 to 85°C |
| Interface Type | I2C, SPI, UART, I2S, GPIO |
| Length | 14mm |
| Width | 9.8mm |
| Height | 1.9mm |
| RoHS | Compliant |
| REACH | Compliant |
| Radio Regulations | FCC, IC, CE, RCM, MIC |
Download the complete datasheet for U-BLOX AMERICA INC BMD-360-A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.