Screws Cap Stainless Steel 18-8 Socket Cap Head Hex Socket Drive 1/4-20
Sign in to ask questions about the UC Components C-2032-NEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
UC Components C-2032-NEP technical specifications.
| Type | Cap |
| Head Type | Socket |
| Drive Type | Hex |
| Material | Stainless Steel 18-8 |
| Finish | Electro Polished |
| Cage Code | 1JJ63 |
| EU RoHS | Yes |
| HTS Code | 7318158066 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for UC Components C-2032-NEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.