
Screw Cap Socket-HD Hex 5/16-24-THD 25.4mm-LG 1in-LG Stainless Steel 18-8 Silver
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the UC Components C-3116-NA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length (Metric) (mm) | 25.4 |
| Body Length (Imperial) (in) | 1 |
| Thread Length (Metric) (mm) | 25.4 |
| Thread Length (Imperial) (in) | 1 |
| Body Diameter (Metric) (mm) | 7.94 |
| Body Diameter (Imperial) (in) | 5/16 |
| Head Height (Metric) (mm) | 7.85 |
| Head Height (Imperial) (in) | 5/16 |
| Thread Length (Imperial - Decimal) (in) | 1 |
| Head Height (Imperial - Decimal) (in) | 0.309 |
| Body Diameter (Imperial - Decimal) (in) | 0.313 |
| Type | Cap |
| Head Type | Socket |
| Drive Type | Hex |
| Point Type | Die |
| Material | Stainless Steel 18-8 |
| Finish | Silver |
| Thread Class | 3A |
| Thread Series Designation | UNF |
| Cage Code | 1JJ63 |
| EU RoHS | Yes |
| HTS Code | 7318158066 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for UC Components C-3116-NA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.