Common Mode Chokes Dual 300uH 20A 0.01Ohm DCR Thru-Hole
Ueno ADR-25-20-0R3Y technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 300u(Min)H |
| Maximum DC Current | 20A |
| Max DC Resistance | 0.01Ohm |
| Minimum Insulation Resistance | 100MOhm |
| Voltage Rating | 250VAC|250VDC |
| Withstand Voltage | 2.4kVAC |
| Mounting | Through Hole |
| Product Length | 37mm |
| Product Depth | 37mm |
| Height | 26mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.