NICKEL METAL HYDRIDE-NIMH BATTERY, 1.2V, 1200mAH; Battery Technology:Nickel Metal Hydride; Battery Capacity:2.1Ah; Battery Voltage:1.2V; Battery Size Code:AA; Battery Terminals:Raised Positive and Flat Negative; External Width:- ;RoHS Compliant: NA
Sign in to ask questions about the Ultralast Green ULGED2AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ultralast Green ULGED2AA technical specifications.
| Capacity | 2.1ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 50.5mm |
| Outside Diameter | 14.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Ultralast Green ULGED2AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.