Battery, Rechargeable, AAA, Nickel-Metal Hydride, 1.2VDC, 750mAh, Photo
Ultralast Green ULGED8AAA technical specifications.
| Capacity | 750mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 44.5mm |
| Outside Diameter | 10.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
No datasheet is available for this part.