Battery, Rechargeable, AA, Nickel-Metal Hydride, 1.2VDC, 2.4Ah, Photo, UltraLast
Ultralast Green ULGHP4AA technical specifications.
| Capacity | 2.4ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 50.5mm |
| Outside Diameter | 14.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
No datasheet is available for this part.