
VALUE CHARGER BATTERY CHARGER; Battery Charger Type:Plug In; Battery Technologies Supported:NiMH; Supply Voltage:1.2V; Battery Size Code:AA, AAA; Battery IEC Code:-; Battery NEDA Code:-; Plug Type:-; Accessory Type:Battery Charger ;RoHS Compliant: Yes
Sign in to ask questions about the Ultralast Green ULGVALUE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ultralast Green ULGVALUE4 technical specifications.
| Mount | Plug-In |
| Operating Supply Voltage | 1.2V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ultralast Green ULGVALUE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
