Ultralife CH0028 technical specifications.
| Category | Portable Battery System |
| Min Operating Temperature | -32°C |
| Max Operating Temperature | 60°C |
| Cage Code | 0UU59 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Ultralife CH0028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.