3V Lithium Manganese Dioxide coin cell battery, offering 130mAh primary power. This non-rechargeable battery features a single cell design with no memory effect, operating reliably between -30°C and 60°C. Its compact coin shape and 2-pin configuration make it suitable for various electronic applications. Weighing just 2.3g, this power source provides dependable energy for your devices.
Ultralife CR1632 technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.13Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Product Weight | 2.3g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.