This 3.6V lithium thionyl chloride battery has a capacity of 9Ah and is available in a cylindrical shape. It is a primary cell with no memory effect and operates within a temperature range of -40°C to 80°C. The battery weighs 55 grams and has a 2-pin configuration.
Ultralife ER26500 technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Cylindrical |
| Battery Type | Primary |
| Voltage | 3.6V |
| Capacity | 9Ah |
| Chemistry | Lithium Thionyl Chloride |
| Cell Size | C |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Product Weight | 55g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.