Ultralife LWC-L technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 44.02 |
| Package Width (mm) | 112.04 |
| Package Height (mm) | 131.01 |
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 15.2V |
| Capacity | 8Ah |
| Chemistry | Lithium-Ion |
| Average Service Life | 300Cycles(Min) |
| Maximum Self Discharge Rate | 5% Per Month |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 925g |
| Cage Code | 0UU59 |
| EU RoHS | Not Required |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ultralife LWC-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.