The U2550HCE-CF-UFA is a 3V lithium manganese dioxide primary battery with a capacity of 4.3Ah and an average service life of 10 years. It has a cylindrical shape with a flat top lead and a maximum package diameter of 25.9mm. The battery is non-rechargeable and operates within a temperature range of -40°C to 72°C. It is suitable for use in applications where a reliable and long-lasting power source is required.
Ultralife U2550HCE-CF-UFA technical specifications.
| Lead Shape | Flat Top |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 50.25 |
| Package Diameter (mm) | 25.9(Max) |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Cylindrical |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 4.3Ah |
| Chemistry | Lithium Manganese Dioxide |
| Cell Size | C |
| Average Service Life | 10Year |
| Memory Effect | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 72°C |
| Product Weight | 60g |
| Cage Code | 0UU59 |
| EU RoHS | Not Required |
| HTS Code | 8506100000 |
| Schedule B | 8506100000 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ultralife U2550HCE-CF-UFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.