Consumer Battery & Photo Battery 3.0V 1.3Ah BA-5367/U
Checking distributor stock and pricing after the page loads.
| Capacity | 1300mAh |
| Chemistry/Technology | Lithium |
| Diameter | 25.4mm |
| Height | 19mm |
| Output Voltage | 3V |
| Package Quantity | 12 |
| Weight | 0.776027oz |
| RoHS | Not Compliant |