The Ultralife UB2777 is a 6V lithium manganese dioxide primary cylindrical battery with a capacity of 11.1Ah. It has a cylindrical shape and a non-rechargeable design. The battery operates within a temperature range of -30°C to 72°C and has a 10-year average service life. It does not exhibit memory effect and has a product weight of 390g.
Ultralife UB2777 technical specifications.
| Package Length (mm) | 127 |
| Package Diameter (mm) | 35.56 |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Cylindrical |
| Battery Type | Primary |
| Voltage | 6V |
| Capacity | 11.1Ah |
| Chemistry | Lithium Manganese Dioxide |
| Average Service Life | 10Year |
| Memory Effect | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 72°C |
| Product Weight | 390g |
| Cage Code | 0UU59 |
| EU RoHS | Not Required |
| HTS Code | 8506100000 |
| Schedule B | 8506100000 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ultralife UB2777 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.