The Ultralife UBBL03 is a rechargeable lithium-ion battery with a nominal voltage of 15.2V and a capacity of 7.5Ah. It has a rectangular shape and a weight of 944 grams. The battery is designed to operate within a temperature range of -20°C to 60°C and has a maximum self-discharge rate of 5% per month. It is suitable for use in applications where a secondary battery is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ultralife UBBL03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 137.2 |
| Package Width (mm) | 112.3 |
| Package Height (mm) | 43.2 |
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 15.2V |
| Capacity | 7.5Ah |
| Chemistry | Lithium-Ion |
| Average Service Life | 300Cycles(Min) |
| Maximum Self Discharge Rate | 5% Per Month |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 944g |
| Cage Code | 0UU59 |
| EU RoHS | Not Required |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ultralife UBBL03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.