Ultralife UBBL08 technical specifications.
| Package Length (mm) | 132.07 |
| Package Width (mm) | 73.4 |
| Package Height (mm) | 42.16 |
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 15.2V |
| Capacity | 5.5Ah |
| Chemistry | Lithium-Ion |
| Average Service Life | 300Cycles(Min) |
| Maximum Self Discharge Rate | 4% Per Month |
| Maximum Discharge Current | 5A |
| Charge Current | 2000(Max)mA |
| Memory Effect | No |
| Min Operating Temperature | -32°C |
| Max Operating Temperature | 55°C |
| Product Weight | 525g |
| Cage Code | 0UU59 |
| EU RoHS | Not Required |
| HTS Code | 8507600020 |
| Schedule B | 8507600000 |
| ECCN | 3A991.j.2 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ultralife UBBL08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.