The Ultralife UBBL20 is a rechargeable lithium-ion battery with a nominal voltage of 7.2V and a capacity of 2.4Ah. It has a rectangular shape and a maximum operating temperature range of -20°C to 45°C. The battery exhibits no memory effect and has a maximum self-discharge rate of 10% per month. It is suitable for use in applications requiring a secondary battery with a long average service life of 300 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ultralife UBBL20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 68 |
| Package Width (mm) | 40 |
| Package Height (mm) | 32 |
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 7.2V |
| Capacity | 2.4Ah |
| Chemistry | Lithium-Ion |
| Average Service Life | 300Cycles |
| Maximum Self Discharge Rate | 10% Per Month |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 45°C |
| Product Weight | 110g |
| Cage Code | 0UU59 |
| EU RoHS | Not Required |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ultralife UBBL20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.