This 10.8V lithium-ion rechargeable battery has a capacity of 2.4Ah and is designed for secondary applications. It measures 68mm in length, 58mm in width, and 23mm in height. The battery has a maximum operating temperature of 45°C and a minimum operating temperature of -20°C. It is non-rechargeable and has a maximum self-discharge rate of 10% per month, with no memory effect. The product weighs 155 grams.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ultralife UBBL21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 68 |
| Package Width (mm) | 58 |
| Package Height (mm) | 23 |
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 10.8V |
| Capacity | 2.4Ah |
| Chemistry | Lithium-Ion |
| Average Service Life | 300Cycles |
| Maximum Self Discharge Rate | 10% Per Month |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 45°C |
| Product Weight | 155g |
| Cage Code | 0UU59 |
| EU RoHS | Not Required |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ultralife UBBL21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.