This rechargeable lithium-ion battery features a cylindrical shape and a voltage of 3.6V. It has a capacity of 4.8Ah and is designed for use in secondary applications. The battery has a maximum operating temperature of 45°C and a minimum operating temperature of -20°C. It has a self-discharge rate of 10% per month and an average service life of 300 cycles. The battery is 68mm in length, 40mm in width, and 22mm in height, and weighs 100g.
Ultralife UBBL23 technical specifications.
| Lead Shape | Wire Connector |
| Package Length (mm) | 68 |
| Package Width (mm) | 40 |
| Package Height (mm) | 22 |
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Cylindrical |
| Battery Type | Secondary |
| Voltage | 3.6V |
| Capacity | 4.8Ah |
| Chemistry | Lithium-Ion |
| Average Service Life | 300Cycles |
| Maximum Self Discharge Rate | 10% Per Month |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 45°C |
| Product Weight | 100g |
| Cage Code | 0UU59 |
| EU RoHS | Not Required |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ultralife UBBL23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.