Ultralife UBI-2590 technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 112.5 |
| Package Width (mm) | 63 |
| Package Height (mm) | 127 |
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 14.4|28.8V |
| Capacity | 14.4Ah |
| Chemistry | Lithium-Ion |
| Average Service Life | 300Cycles(Min) |
| Maximum Self Discharge Rate | 5% Per Month |
| Charge Current | 3000(Max)mA |
| Charge Time | 3hr |
| Memory Effect | No |
| Min Operating Temperature | -32°C |
| Max Operating Temperature | 60°C |
| Product Weight | 1440g |
| Cage Code | 0UU59 |
| EU RoHS | Not Required |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ultralife UBI-2590 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.