This rechargeable lithium-ion battery has a nominal voltage of 3.7V and a capacity of 0.9Ah. It measures 54mm in length, 36mm in width, and 6.2mm in height. The battery is designed for secondary applications and has a maximum operating temperature range of -20°C to 60°C. It is compliant with the specified average service life of 500 cycles and has a maximum self-discharge rate of 10% per month.
Sign in to ask questions about the Ultralife UBP053450/PCM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ultralife UBP053450/PCM technical specifications.
| Package Length (mm) | 54 |
| Package Width (mm) | 36 |
| Package Height (mm) | 6.2 |
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 3.7V |
| Capacity | 0.9Ah |
| Chemistry | Lithium-Ion |
| Average Service Life | 500Cycles(Min) |
| Maximum Self Discharge Rate | 10% Per Month |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 24g |
| Cage Code | 0UU59 |
| EU RoHS | Not Required |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ultralife UBP053450/PCM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.