Sign in to ask questions about the Ultralife UBP103450/PCM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ultralife UBP103450/PCM technical specifications.
| Package Length (mm) | 54 |
| Package Width (mm) | 36 |
| Package Height (mm) | 11 |
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 3.7V |
| Capacity | 1.75Ah |
| Chemistry | Lithium-Ion |
| Average Service Life | 500Cycles(Min) |
| Maximum Self Discharge Rate | 10% Per Month |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 41g |
| Cage Code | 0UU59 |
| EU RoHS | Not Required |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ultralife UBP103450/PCM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.