Uni-T UT107 technical specifications.
| DC Current | 200mA |
| Duty Cycle | 90% |
| Frequency | 2kHz |
| Resistance | 200R |
| RoHS | Compliant |
Download the complete datasheet for Uni-T UT107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
