Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Series | TC |
| Resistance | 1000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |