The TC0525B3003T5E is a fixed resistor from Uniohm with a resistance of 300,000 Ohms and a tolerance of 0.1%. It has a 2-terminal configuration and is designed for general use. The resistor operates within a temperature range of -55 to 125 degrees Celsius. It is available in a package with a length of 2mm, width of 1.25mm, and height of 0.55mm.
Uniohm TC0525B3003T5E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.1 |
| Package Width | 1.25 |
| Package Height | 0.55 |
| Series | TC |
| Resistance | 300000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.