Fixed Resistor, Thin Film, 0.125W, 1740ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206,
Uniohm TC0650F1741T5E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 1 |
| Package Width | 1.55 |
| Package Height | 0.55 |
| Series | TC |
| Resistance | 1740 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.