The TC0650F2370T5E is a fixed resistor from Uniohm with a resistance of 237 Ohms and a tolerance of 1%. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The resistor is packaged in a 3.1mm x 1.55mm x 0.55mm case, suitable for surface mount applications.
Uniohm TC0650F2370T5E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 1 |
| Package Width | 1.55 |
| Package Height | 0.55 |
| Series | TC |
| Resistance | 237 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.