Cap Ceramic 0.001uF 2000V X7R 10% Pad SMD 1206 125°C
Union Technology CW1206X7R102KWT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | C1206(2K,X7R) |
| Height | 1.52 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.