Cap Ceramic 10uF 50V X7R 10% 4 Stacked Low ESR
Union Technology PG4J1X7R106KA technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 4 Stacked |
| Mounting | Surface Mount |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
No datasheet is available for this part.