Power Line Filter 50Hz/60Hz 16A 250VAC PC Pins Thru-Hole
Unipower MIF16 technical specifications.
| Max Current Rating | 16A |
| Max Voltage Rating | 250VAC |
| Operating Frequency | 50|60Hz |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.